Vishay VO2223B-X007T Optocoupler, Through Hole, 7-Pin SMD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-4864
Mfr. Part No.:
VO2223B-X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Number of Channels

1

Product Type

Optocoupler

Mount Type

Through Hole

Number of Pins

7

Package Type

SMD

Maximum Forward Voltage

1.4 V

Series

VO

The Vishay optocoupler is an optically coupled phototriac driving an integrated power TRIAC in a DIP-8 package. Featuring galvanic and electrical noise isolation, device is able to directly drive medium AC loads with a low voltage input signal. The high blocking voltage of 600 V permits control of off-line voltages up to 230 VAC and is sufficient for as much as 380 VAC

Fully integrated power TRIAC

Pure tin leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy