Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4671
- Mfr. Part No.:
- 4N35-X006
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$34.85
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.697 | $34.85 | - |
| 100 - 450 | $0.676 | $33.80 | $2.10 |
| 500 + | $0.656 | $32.80 | $20.50 |
*price indicative
- RS Stock No.:
- 244-4671
- Mfr. Part No.:
- 4N35-X006
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | 4N35-X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series 4N35-X | ||
Automotive Standard No | ||
The Vishay optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. These couplers are underwriters laboratories (UL) listed to comply with a 5000 VRMS isolation test voltage.
Interfaces with common logic families
Industry standard dual-in-line 6 pin package
- RS Stock No. 2444672P
- Mfr. Part No. 4N35-X006
Each (Supplied in a Tube)
$0.812
- RS Stock No. 2444710
- Mfr. Part No. MOC8103
Each (In a Tube of 50)
$0.85
- RS Stock No. 2444737
- Mfr. Part No. TCDT1103G
Each (In a Tube of 50)
$0.395
- RS Stock No. 2444712P
- Mfr. Part No. MOC8103
Each (Supplied in a Tube)
$1.23











