Broadcom ASSR-601JT-000E DC Input Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 239-9301
- Mfr. Part No.:
- ASSR-601JT-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$311.35
(exc. GST)
$342.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $6.919 | $311.36 |
| 90 - 180 | $6.794 | $305.73 |
| 225 - 405 | $6.672 | $300.24 |
| 450 + | $6.552 | $294.84 |
*price indicative
- RS Stock No.:
- 239-9301
- Mfr. Part No.:
- ASSR-601JT-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel or Tube | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL1577, CSA | |
| Series | ASSR-601JT | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel or Tube | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL1577, CSA | ||
Series ASSR-601JT | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The Broadcom ASSR-601JT is a high-voltage Photo MOSFET that is designed for automotive applications. ASSR-601JT consists of an AlGaAs infrared light emitting diode (LED) input stage optically coupled to a high voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The Photo MOSFET turns on (contact closes) with a minimum input current of 7 mA through the input LED. The Photo MOSFET turns off (contact opens) with an input voltage of 0.4V or less.
Compact solid-state bidirectional signal switch
Qualified to AEC-Q101 test guidelines
Breakdown voltage, BVDSS 1500V at IDSS = 250 μA
Avalanche rated MOSFETs
On-resistance, RDS(ON) < 250Ω at ILOAD = 10 mA
Turn on time TON < 4 ms
Turn off time TOFF < 05 ms
Package 300 mil SO-16
Creepage and clearance ≥ 8 mm (input-output)
Creepage > 5 mm (between drain pins of MOSFETs)
- RS Stock No. 2399303
- Mfr. Part No. ASSR-601JT-000E
Each
$8.67
- RS Stock No. 1783134
- Mfr. Part No. ACPL-337J-000E
Each (In a Tube of 45)
$7.262
- RS Stock No. 8188256
- Mfr. Part No. ACPL-337J-000E
Each
$10.79
- RS Stock No. 2163595
- Mfr. Part No. ACPL-352J-000E
Each (In a Pack of 2)
$11.23
Related links
- Broadcom ASSR-601JT-000E DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-334J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-352J-000E DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO











