Renesas Electronics RV1S9231ACCSP-10YC#SC0 DC Input Photocoupler, Surface, 5-Pin SSOP
- RS Stock No.:
- 236-4614
- Mfr. Part No.:
- RV1S9231ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4614
- Mfr. Part No.:
- RV1S9231ACCSP-10YC#SC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 5.2mA | |
| Isolation Voltage | 1.075kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, DIN, CSA | |
| Typical Fall Time | 40ns | |
| Series | RV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.75V | ||
Packaging Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 40ns | ||
Maximum Input Current 5.2mA | ||
Isolation Voltage 1.075kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, DIN, CSA | ||
Typical Fall Time 40ns | ||
Series RV | ||
Automotive Standard No | ||
The Renesas Electronics optical coupled isolator contains AlGaAs LED on the input side and a photodiode, a signal processing circuit, and power output MOSFETs on the output side on one chip. It is designed specifically for high common-mode transient immunity and high switching speed. It is suitable for driving IGBTs.
It has small and long creepage
Large Peak output current
High speed switching
High isolation voltage
Related links
- Renesas Electronics RV1S9231ACCSP-10YC#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
- Renesas Electronics RV1S9207ACCSP-10YC#SC0 Photocoupler 5-Pin SSOP
- Renesas Electronics RV1S2281ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
