Toshiba TLP293-4(GB-TP,E(T 4-Channel Photocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 236-3623
- Mfr. Part No.:
- TLP293-4(GB-TP,E(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,882.00
(exc. GST)
$3,170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.441 | $2,882.00 | - |
| 10000 + | $1.297 | $2,594.00 | 9% |
*price indicative
- RS Stock No.:
- 236-3623
- Mfr. Part No.:
- TLP293-4(GB-TP,E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | SMD | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Typical Rise Time | 1.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 60747-5-5, RoHS, EN 62368-1, VDE | |
| Typical Fall Time | 35μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging SMD | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SO | ||
Typical Rise Time 1.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 60747-5-5, RoHS, EN 62368-1, VDE | ||
Typical Fall Time 35μs | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP293-4 photocoupler consists of phototransistors optically coupled to infrared emitting diodes. It is housed in the very small and thin SO16 package. It is used in PLCs and switching power supplies.
Operating temperature ranges from -55 to 125°C
Related links
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Toshiba TLP293-4(GB-TP Surface Mount, 16-Pin SO
- Toshiba TLP290-4(GB-TP Surface Mount, 16-Pin SO
- Toshiba TLP291-4(GB-TP Surface Mount, 16-Pin SOIC
- Toshiba DC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba TLP291-4(TP Surface Mount, 16-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba TLP293-4(E(T DC Input 4-Channel Optocoupler 16-Pin SO
