Toshiba TLP152(TPL,E(T Photocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 236-3600
- Mfr. Part No.:
- TLP152(TPL,E(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.33
(exc. GST)
$31.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.833 | $28.33 | - |
| 50 - 90 | $2.781 | $27.81 | 1% |
| 100 - 240 | $2.731 | $27.31 | 3% |
| 250 - 990 | $2.681 | $26.81 | 5% |
| 1000 + | $2.631 | $26.31 | 7% |
*price indicative
- RS Stock No.:
- 236-3600
- Mfr. Part No.:
- TLP152(TPL,E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Typical Rise Time | 18ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN, UL | |
| Typical Fall Time | 22ns | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Typical Rise Time 18ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN, UL | ||
Typical Fall Time 22ns | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP152 series photocoupler in an SO6 package that consists of a GaAℓAs infrared light-emitting diode optically coupled to an integrated high-gain, high-speed photodetector IC chip. It is used in industrial inverter, MOSFET gate driver and IGBT
Totem pole output
