Toshiba Photocoupler, Surface, 4-Pin SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,128.00

(exc. GST)

$1,242.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 9,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.376$1,128.00
15000 +$0.338$1,014.00

*price indicative

RS Stock No.:
236-3608
Mfr. Part No.:
TLP187(TPL,E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Photocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Standards/Approvals

No

Series

TLP

Automotive Standard

No

The Toshiba photocoupler that consist of an infrared LED optically coupled to a Darlington transistor. It has a high noise immunity and a high insulation. It is mainly used in PLCs and home electric appliances.

High breakdown voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy