Toshiba TLP187(TPL,E(T Photocoupler, Surface, 4-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.78

(exc. GST)

$14.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,125 unit(s) ready to ship from another location
  • Plus 2,300 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.511$12.78-
50 - 75$0.502$12.551%
100 - 225$0.493$12.333%
250 - 975$0.484$12.105%
1000 +$0.476$11.906%

*price indicative

Packaging Options:
RS Stock No.:
236-3609
Mfr. Part No.:
TLP187(TPL,E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Photocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Standards/Approvals

No

Series

TLP

Automotive Standard

No

The Toshiba photocoupler that consist of an infrared LED optically coupled to a Darlington transistor. It has a high noise immunity and a high insulation. It is mainly used in PLCs and home electric appliances.

High breakdown voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy