Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler, Surface, 5-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.11

(exc. GST)

$21.02

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,290 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45$3.822$19.11-
50 - 95$3.752$18.761%
100 - 245$3.682$18.413%
250 - 995$3.614$18.075%
1000 +$3.544$17.727%

*price indicative

Packaging Options:
RS Stock No.:
234-7110
Mfr. Part No.:
PS9151-V-F3-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Photocoupler

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

2500 pcs/Reel

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

4ns

Maximum Input Current

20mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

4ns

Standards/Approvals

UL Approved:UL1577, VDE Approved:DIN EN 60747-5-5

Series

PS

Automotive Standard

No

The Renesas Electronics optically coupled isolator containing an AlGaAs LED on the input side and a CMOS output IC on the output side.

High-speed response

High common mode transient immunity

Pulse width distortion

Operable at high temperature from -40 to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy