Renesas Electronics PS2805C-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- RS Stock No.:
- 234-7088
- Mfr. Part No.:
- PS2805C-4-F3-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.05
(exc. GST)
$24.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.41 | $22.05 |
| 50 - 95 | $4.28 | $21.40 |
| 100 - 245 | $4.152 | $20.76 |
| 250 - 995 | $4.03 | $20.15 |
| 1000 + | $3.91 | $19.55 |
*price indicative
- RS Stock No.:
- 234-7088
- Mfr. Part No.:
- PS2805C-4-F3-A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Packaging | 3500 pcs/reel | |
| Number of Pins | 16 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 7μs | |
| Standards/Approvals | UL1577 | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Packaging 3500 pcs/reel | ||
Number of Pins 16 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 7μs | ||
Standards/Approvals UL1577 | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolators containing a GaAs light-emitting diode and an NPN silicon phototransistor in a plastic SSOP for high-density applications to realize an excellent cost performance. This package has a shield effect to cut off ambient light.
High isolation voltage
AC input response
High current transfer ratio
Pb-free product
Related links
- Renesas Electronics PS2805C-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Renesas Electronics PS2815-4-F3-A DC Input 4-Channel Photocoupler, 16-Pin SSOP
- Renesas Electronics PS2802-4-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2802-4-V-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Toshiba TLP291-4(TP Surface Mount, 16-Pin SO
- Toshiba TLP290-4(GB-TP Surface Mount, 16-Pin SO
- Renesas Electronics PS2841-4A-F3-AX DC Input 4-Channel Photocoupler, 12-Pin SOP
