Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler, Surface, 4-Pin Gull Wing

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$73.80

(exc. GST)

$81.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100$0.738$73.80-
200 - 400$0.725$72.501%
500 - 900$0.712$71.203%
1000 - 1900$0.699$69.905%
2000 +$0.687$68.706%

*price indicative

RS Stock No.:
234-7075
Mfr. Part No.:
PS2561DL2-1Y-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Photocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Magazine

Number of Channels

1

Number of Pins

4

Package Type

Gull Wing

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

400mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

400%

Standards/Approvals

UL, EN, CSA

Typical Fall Time

5μs

Minimum Current Transfer Ratio

50%

Series

PS

Automotive Standard

No

The Renesas Electronics optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. It has high isolation voltage.

Operating ambient temperature of 110°C

High collector to emitter voltage

High current transfer ratio

High-speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy