Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 274-2781
- Mfr. Part No.:
- VOIH063A-X001T
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 32%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.53
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.106 | $20.53 | - |
| 10 - 20 | $2.784 | $13.92 | 32% |
| 25 - 95 | $2.198 | $10.99 | 46% |
| 100 - 495 | $1.906 | $9.53 | 53% |
| 500 + | $1.684 | $8.42 | 58% |
*price indicative
- RS Stock No.:
- 274-2781
- Mfr. Part No.:
- VOIH063A-X001T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Open Drain | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 2.3ns | |
| Standards/Approvals | cUL, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | VOIH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Open Drain | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 2.3ns | ||
Standards/Approvals cUL, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series VOIH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler is a dual channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate. The detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOIH060A-X001T DC Input Optocoupler 8-Pin DIP
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VO2630 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A DC Input 2-Channel Optocoupler 8-Pin DIP-8
- Broadcom HCPL-2531-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Infineon PVI1050NS-TPBF DC Input 2-Channel Optocoupler 8-Pin DIP
