Vishay VOIH063AT DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC-8
- RS Stock No.:
- 214-803
- Mfr. Part No.:
- VOIH063AT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $9.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.21
(exc. GST)
$21.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.842 | $19.21 | - |
| 50 - 95 | $3.65 | $18.25 | $9.60 |
| 100 + | $3.38 | $16.90 | $46.20 |
*price indicative
- RS Stock No.:
- 214-803
- Mfr. Part No.:
- VOIH063AT
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 2.3ns | |
| Series | VOIH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC-8 | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 2.3ns | ||
Series VOIH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay Optocoupler uses high efficiency input LEDs coupled with high speed integrated photo detector logic Gates to provide reliable signal isolation. The detector features open drain outputs for flexible interfacing with external circuits. An internal shield ensures robust performance, offering a guaranteed common mode transient immunity of 15 kV/μs, making it Ideal for environments with high electrical noise or transient disturbances.
3.3 V / 5 V dual supply voltage
LVTTL/LVCMOS compatibility
Low power consumption
Related links
- Vishay VOIH063AT DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin SMD