Broadcom ACSL-6400-00TE DC Input 4-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 696-1260
- Mfr. Part No.:
- ACSL-6400-00TE
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.57
(exc. GST)
$13.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,114 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $12.57 |
| 13 - 24 | $12.26 |
| 25 + | $12.09 |
*price indicative
- RS Stock No.:
- 696-1260
- Mfr. Part No.:
- ACSL-6400-00TE
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 4 | |
| Packaging | Tube Reel | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 30μs | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577/CSA Component Acceptance Notice 5A/IEC/EN/DIN EN 60747-5-5/RoHS 6 | |
| Typical Fall Time | 0.012μs | |
| Series | ACSL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 4 | ||
Packaging Tube Reel | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 30μs | ||
Maximum Input Current 15mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577/CSA Component Acceptance Notice 5A/IEC/EN/DIN EN 60747-5-5/RoHS 6 | ||
Typical Fall Time 0.012μs | ||
Series ACSL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6400-50TE DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACSL-6310-00TE DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6300-00TE DC Input 3-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 3-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6310-50TE DC Input 3-Channel Optocoupler 16-Pin SOIC
