Broadcom DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 230-5316
- Mfr. Part No.:
- ACPL-P456-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,421.00
(exc. GST)
$2,663.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.421 | $2,421.00 |
| 2000 - 9000 | $2.321 | $2,321.00 |
| 10000 + | $2.089 | $2,089.00 |
*price indicative
- RS Stock No.:
- 230-5316
- Mfr. Part No.:
- ACPL-P456-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Isolation Voltage | 1140V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Isolation Voltage 1140V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACP series optocoupler contain a GaAsP LED optically coupled to an integrated high-gain photo detector. Minimized propagation delay difference between devices make these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.
Performance specified for common IPM applications over
Industrial temperature range
Short maximum propagation delays
Minimized pulse width distortion
Very high common mode rejection
High CT
Related links
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-P456-500E DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO-8
- Broadcom Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 12-Pin SO-12
