Broadcom ACPL-P341-500E Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 174-4171
- Mfr. Part No.:
- ACPL-P341-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,710 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $4.734 | $23.67 | - |
| 250 - 495 | $4.614 | $23.07 | 2% |
| 500 + | $4.542 | $22.71 | 4% |
*price indicative
- RS Stock No.:
- 174-4171
- Mfr. Part No.:
- ACPL-P341-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Packaging | Tube or Tape and Reel | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Typical Rise Time | 43ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 500ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Packaging Tube or Tape and Reel | ||
Number of Pins 6 | ||
Package Type SO | ||
Typical Rise Time 43ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 500ns | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-P341/ACPL-W341 gate drive optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This gate drive optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with gate drives rated up to 1200V/100A.
3.0 A maximum peak output current
2.5 A minimum peak output current
Rail-to-rail output voltage
200 ns maximum propagation delay
100 ns maximum propagation delay difference
LED current input with hysteresis
ICC = 3.0 mA maximum supply current to allow bootstrap power supply
Under Voltage Lock-Out (UVLO) protection with hysteresis
35 kV/μs Minimum Common Mode Rejection (CMR) at
VCM = 1500 V
Wide operating VCC range: 15 to 30 V
Industrial temperature range: -40°C to 105°C
