Broadcom ACPL-34JT-500E Optocoupler, Surface, 16-Pin SO

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
230-5297
Mfr. Part No.:
ACPL-34JT-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.55V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

16

Package Type

SO

Typical Rise Time

60ns

Maximum Input Current

20mA

Isolation Voltage

1230V Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, IEC/EN/DIN EN 60747-5-5, UL 1577, CSA

Typical Fall Time

50ns

Series

ACPL

Automotive Standard

No

The Broadcom ACPL series automotive 2.5 Amp gate drive optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation sensing with soft shutdown protection and fault feedback, under voltage lockout and feedback and active miller current clamping.

Integrated fail-safe IGBT protection

High noise immunity

SO-16 package with 8 mm clearance and creepage

-40 °C to +125 °C operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy