Broadcom ACNU-250L-500E Optocoupler, Surface, 8-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,293.00

(exc. GST)

$3,622.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$3.293$3,293.00-
5000 +$2.964$2,964.009%

*price indicative

RS Stock No.:
216-3587
Mfr. Part No.:
ACNU-250L-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

80mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

53%

Maximum Operating Temperature

105°C

Minimum Current Transfer Ratio

19%

Standards/Approvals

CSA approval, UL1577 recognised, IEC 60747-5-5 Approval for Reinforced Insulation

Series

ACNU

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom ACNU-250L is a single-channel 1MBd optocoupler device in an 11-mm stretched SO8 package. The device is equipped with an insulating layer between the light emitting diode and integrated photon detector to provide electrical insulation between the input and output. Having separate connections for the photodiode bias and output transistor collector reduces the base-collector capacitance and enhances the data speed up to a hundred times compared to a conventional photo-transistor coupler.

TTL compatible

Open-collector output

Guaranteed AC and DC performance over wide temperature: -40 °C to +105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy