Broadcom ACNT-H61L-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 216-3586
- Mfr. Part No.:
- ACNT-H61L-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $57.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.38
(exc. GST)
$20.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $9.19 | $18.38 | - |
| 250 - 498 | $8.96 | $17.92 | $57.50 |
| 500 + | $8.825 | $17.65 | $182.50 |
*price indicative
- RS Stock No.:
- 216-3586
- Mfr. Part No.:
- ACNT-H61L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 10ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 7500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | UL 1577, VIORM, CSA, IEC/EN 60747-5-5 | |
| Series | ACNT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 10ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 7500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals UL 1577, VIORM, CSA, IEC/EN 60747-5-5 | ||
Series ACNT | ||
Automotive Standard No | ||
The Broadcom ACNT-H61L is a low-power digital optocoupler device in 15mm wide creepage and 14.2mm clearance that combines a light emitting diode (LED) and an integrated high gain photo detector designed to provide optically isolated interface for system control and data communications interface. The device is extremely low power, consuming up to 2 mA of supply current across wide temperature range. The LED forward current operates from 4.5 mA.
Low power supply current (IDD): 2 mA max
Low input current capability: 4.5 mA min
20 kV/μs min common mode rejection (CMR) at VCM = 1,000 V
High speed interface: 10 MBd min
Guaranteed AC and DC performance over wide temperature: -40 °C to +105 °C
15mm Stretched SO8 package
Internal clearance: 0.5 mm
- RS Stock No. 2163583
- Mfr. Part No. ACNT-H50L-500E
Each (In a Pack of 2)
$7.575
- RS Stock No. 1744134
- Mfr. Part No. ACPL-072L-500E
Each (In a Pack of 5)
$6.938
- RS Stock No. 2058681
- Mfr. Part No. ACNT-H511C-000E
Each (In a Pack of 2)
$10.065
- RS Stock No. 1743615
- Mfr. Part No. ACPL-C87A-500E
Each (On a Reel of 1000)
$5.80
Related links
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H50L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACNU-3410-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-K34T-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO











