Toshiba DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9741
- Mfr. Part No.:
- TLP2361(E(T
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.50
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 7,850 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.82 | $20.50 |
| 50 - 50 | $0.795 | $19.88 |
| 75 - 100 | $0.772 | $19.30 |
| 125 + | $0.749 | $18.73 |
*price indicative
- RS Stock No.:
- 206-9741
- Mfr. Part No.:
- TLP2361(E(T
- Brand:
- Toshiba
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
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 3ns | |
| Maximum Input Current | 1mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE, CSA, cUL, UL | |
| Typical Fall Time | 3ns | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 3ns | ||
Maximum Input Current 1mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE, CSA, cUL, UL | ||
Typical Fall Time 3ns | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba 50-Mbps high speed photo coupler in small SO6 package. It is mainly used in high speed digital interfacing for instrumentation and control devices.
Operating temperature -40 to 125°C
Supply voltage 2.7 to 5.5 V
Related links
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba DC Input Optocoupler 4-Pin SO-6
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba TLP2361(E(T DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 4-Pin
- Toshiba DC Input Optocoupler 5-Pin SOIC
- Toshiba DC Input 4-Channel Optocoupler 16-Pin SO