Renesas Electronics RV1S9353ACCSP-120V#SC0 DC Input Optocoupler, Surface, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.86

(exc. GST)

$15.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$13.86-
5 - 9$13.532%
10 +$13.343%

*price indicative

RS Stock No.:
203-5534
Mfr. Part No.:
RV1S9353ACCSP-120V#SC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

5.5V

Packaging

Tape & Reel

Number of Pins

8

Input Current Type

DC

Maximum Input Current

400mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Series

RV1S9353ACCSP

Automotive Standard

No

The Renesas Electronics optically isolated Delta – Sigma Modulator includes high-Accuracy A/D convertor and converts an analog voltage input into one-bit data stream. The RV1S9353A provides Effective Number of Bit (ENOB) is 13.8bits (typ) with a Sinc3 digital filter.

Output Clock Frequency (fCLK = 10 MHz TYP)

High common mode transient immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy