Renesas Electronics RV1S9353ACCSP-120C#SC0 DC Input Optocoupler, Surface, 8-Pin
- RS Stock No.:
- 203-5530
- Mfr. Part No.:
- RV1S9353ACCSP-120C#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-5530
- Mfr. Part No.:
- RV1S9353ACCSP-120C#SC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 5.5V | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Input Current Type | DC | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Series | RV1S9353ACCSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 5.5V | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Input Current Type DC | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Series RV1S9353ACCSP | ||
Automotive Standard No | ||
The Renesas Electronics optically isolated Delta – Sigma Modulator includes high-Accuracy A/D convertor and converts an analog voltage input into one-bit data stream. The RV1S9353A provides Effective Number of Bit (ENOB) is 13.8bits (typ) with a Sinc3 digital filter.
High common mode transient immunity
Long creepage distance
Related links
- Renesas Electronics RV1S9353ACCSP-120C#SC0 DC Input Optocoupler 8-Pin
- Renesas Electronics RV1S9353ACCSP-120V#SC0 DC Input Optocoupler 8-Pin
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S2281ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
