Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler, Surface, 4-Pin
- RS Stock No.:
- 196-3304
- Mfr. Part No.:
- RV1S2281ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-3304
- Mfr. Part No.:
- RV1S2281ACCSP-10YV#SC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 4% | |
| Maximum Operating Temperature | 115°C | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | CSA, UL | |
| Minimum Current Transfer Ratio | 50% | |
| Series | RV1S2281A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 4% | ||
Maximum Operating Temperature 115°C | ||
Typical Fall Time 5μs | ||
Standards/Approvals CSA, UL | ||
Minimum Current Transfer Ratio 50% | ||
Series RV1S2281A | ||
Automotive Standard No | ||
The RV1S2281A is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.
Small and long creepage (8.2 mm, LSSOP)
Operating ambient temperature: 115°C
High isolation voltage (BV = 5000 Vr.m.s.)
Embossed tape product :RV1S2281ACCSP-10Yx#KC0 : 3500 pcs/reel
Pb-Free product
APPLICATIONS
Robot controller
Industrial inverter
AC Servo
Programmable logic controller
Measurement equipment
Power supply
Related links
- Renesas Electronics RV1S2281ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2281ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2211ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S2285ACCSP-10YV#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S9260ACCSP-10YV#SC0 DC Input Optocoupler 5-Pin SSOP (LSSO5)
- Renesas Electronics RV1S2285ACCSP-10YC#SC0 DC Input Optocoupler 4-Pin
- Renesas Electronics RV1S9231ACCSP-10YV#SC0 DC Input Photocoupler 5-Pin SSOP
