Renesas Electronics RV1S9260ACCSP-10YC#SC0 DC Input Optocoupler, Surface, 5-Pin 5-Pin SSOP (LSSO5)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$33.03

(exc. GST)

$36.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$6.606$33.03
25 +$6.528$32.64

*price indicative

Packaging Options:
RS Stock No.:
196-3294
Mfr. Part No.:
RV1S9260ACCSP-10YC#SC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.7V

Packaging

3500 pcs per Reel Embossed Tape

Number of Channels

1

Number of Pins

5

Package Type

5-Pin SSOP (LSSO5)

Input Current Type

DC

Typical Rise Time

5ns

Maximum Input Current

20mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 60747-5-5, CAN/CSA-C22.2 No.62368-1, UL1577

Typical Fall Time

5ns

Series

RV1S9260A

Automotive Standard

No

The RV1S9260A is a photocoupler featuring high-speed switching up to 15Mbps with active low output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. This product enables to low current operation on 3.3V/5V power supply with high noise-tolerant CMR:50kV/us min. and high temperature operation up toTa=125°C in logic interface circuit. This package is very small and thin with long creepage distance(8.2mm). This small product is suitable for various interface circuits which require surface mounting and high-density mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy