onsemi MOC3052SR2M Optocoupler, Surface, 6-Pin SMT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.98

(exc. GST)

$12.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 440 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.098$10.98-
250 - 490$1.087$10.871%
500 +$1.053$10.534%

*price indicative

Packaging Options:
RS Stock No.:
186-8690
Mfr. Part No.:
MOC3052SR2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Triac

Maximum Forward Voltage

1.5V

Packaging

Tube

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

10mA

Isolation Voltage

4.17kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL1577, DIN EN/IEC60747-5-5

Series

MOC

Automotive Standard

No

The MOC3051M, MOC3052M and MOC3053M consist of a GaAs infrared emitting diode optically coupled to a non-zerocrossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Excellent IFT Stability—IR Emitting Diode Has Low Degradation

600 V Peak Blocking Voltage

Applications

Consumer Appliances

Industrial Motor

  • RS Stock No. 1868257
  • Mfr. Part No. MOC3021SR2VM
Each (In a Pack of 10)
$0.83
  • RS Stock No. 1867326
  • Mfr. Part No. MOC3021SR2VM
Each (On a Reel of 1000)
$0.59
  • RS Stock No. 1859094P
  • Mfr. Part No. MOC3053SM
Each (Supplied in a Tube)
$1.626
  • RS Stock No. 1859141P
  • Mfr. Part No. MOC3072SVM
Each (Supplied in a Tube)
$2.949

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy