onsemi MOC3052SR2M Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-7328
- Mfr. Part No.:
- MOC3052SR2M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$645.00
(exc. GST)
$710.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.645 | $645.00 |
| 2000 - 9000 | $0.629 | $629.00 |
| 10000 + | $0.566 | $566.00 |
*price indicative
- RS Stock No.:
- 186-7328
- Mfr. Part No.:
- MOC3052SR2M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 4.17kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Maximum Input Current 10mA | ||
Isolation Voltage 4.17kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series MOC | ||
Automotive Standard No | ||
The MOC3051M, MOC3052M and MOC3053M consist of a GaAs infrared emitting diode optically coupled to a non-zerocrossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.
Excellent IFT Stability—IR Emitting Diode Has Low Degradation
600 V Peak Blocking Voltage
Applications
Consumer Appliances
Industrial Motor
- RS Stock No. 1868690
- Mfr. Part No. MOC3052SR2M
Each (In a Pack of 10)
$1.098
- RS Stock No. 1867326
- Mfr. Part No. MOC3021SR2VM
Each (On a Reel of 1000)
$0.59
- RS Stock No. 1868257
- Mfr. Part No. MOC3021SR2VM
Each (In a Pack of 10)
$0.83
- RS Stock No. 1859141P
- Mfr. Part No. MOC3072SVM
Each (Supplied in a Tube)
$2.949
Related links
- onsemi Optocoupler 6-Pin SMT
- onsemi MOC3052SR2M Optocoupler 6-Pin SMT
- onsemi AC/DC Input Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3072SVM Optocoupler 6-Pin SMT
- onsemi MOC3073SVM Optocoupler 6-Pin SMT
- onsemi H11L3SR2M Optocoupler 6-Pin SMT











