onsemi MCT9001SD DC Input 2-Channel Optocoupler, Surface, 8-Pin SMT
- RS Stock No.:
- 186-8606
- Mfr. Part No.:
- MCT9001SD
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,760 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.058 | $10.58 | - |
| 250 - 490 | $1.048 | $10.48 | - |
| 500 + | $1.014 | $10.14 | 4% |
*price indicative
- RS Stock No.:
- 186-8606
- Mfr. Part No.:
- MCT9001SD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | IEC, EN, UL | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 2.4μs | |
| Series | MCT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SMT | ||
Input Current Type DC | ||
Typical Rise Time 2.4μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals IEC, EN, UL | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 2.4μs | ||
Series MCT | ||
Automotive Standard No | ||
The MCT9001 optocoupler has two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.
Two isolated channels per package
Two packages fit into a 16 lead DIP pocket
Applications
Consumer Appliances
Industrial Motor
Related links
- onsemi DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi MCT6S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi MOCD207R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0638 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0531R2 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL062N DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0731 DC Input 2-Channel Optocoupler 8-Pin SOIC
