onsemi Optocoupler, Surface, 5-Pin MFP
- RS Stock No.:
- 186-7265
- Mfr. Part No.:
- FODM611R2
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,672.50
(exc. GST)
$2,940.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.069 | $2,672.50 |
| 5000 - 7500 | $1.042 | $2,605.00 |
| 10000 + | $1.026 | $2,565.00 |
*price indicative
- RS Stock No.:
- 186-7265
- Mfr. Part No.:
- FODM611R2
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 5 | |
| Package Type | MFP | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, IEC 60747-5-2 | |
| Typical Fall Time | 10ns | |
| Series | FODM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 5 | ||
Package Type MFP | ||
Typical Rise Time 20ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, IEC 60747-5-2 | ||
Typical Fall Time 10ns | ||
Series FODM | ||
Automotive Standard No | ||
High Noise Immunity characterized by common mode transient immunity (CMTi) 20kV/μs Minimum CMTi
High Speed – 10Mbit/sec Date Rate (NRZ) – 100ns max. Propagation Delay – 35ns max. Pulse Width Distortion– 40ns max. Propagation Delay Skew
-40 to +85°C temperature range
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
