Broadcom HCPL-817-300E DC Input Optocoupler, Surface, 4-Pin SMT
- RS Stock No.:
- 922-6703
- Mfr. Part No.:
- HCPL-817-300E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$34.10
(exc. GST)
$37.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 2,700 left, ready to ship from another location
- Final 21,400 unit(s) shipping from 30 October 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $0.341 | $34.10 |
| 200 - 300 | $0.337 | $33.70 |
| 400 + | $0.329 | $32.90 |
*price indicative
- RS Stock No.:
- 922-6703
- Mfr. Part No.:
- HCPL-817-300E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMT | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, IEC, UL, EN | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMT | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, IEC, UL, EN | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
- RS Stock No. 6961254
- Mfr. Part No. HCPL-181-00BE
Each
$0.94
- RS Stock No. 0566047
- Mfr. Part No. ACFJ-3531T-000E
Each
$9.31
- RS Stock No. 9225589
- Mfr. Part No. 4N25-300E
Each (In a Tube of 65)
$0.549
- RS Stock No. 8188246
- Mfr. Part No. ACPL-217-50BE
Each (In a Pack of 20)
$0.67
Related links
- Broadcom Surface Mount, 4-Pin SMT
- Broadcom HCPL-817-56CE DC Input Optocoupler 4-Pin DIP
- Broadcom Surface Mount, 4-Pin DIP
- Broadcom Surface Mount, 4-Pin DIP
- Broadcom Surface Mount, 4-Pin DIP
- Broadcom Surface Mount, 4-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4504-300E DC Input Optocoupler 8-Pin DIP











