Isocom PS2502-1X AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 161-1266
- Mfr. Part No.:
- PS2502-1X
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.36
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 2,120 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.368 | $7.36 |
| 40 - 40 | $0.359 | $7.18 |
| 60 + | $0.354 | $7.08 |
*price indicative
- RS Stock No.:
- 161-1266
- Mfr. Part No.:
- PS2502-1X
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 60μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2000% | |
| Minimum Current Transfer Ratio | 200% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 53μs | |
| Series | PS2502 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 60μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2000% | ||
Minimum Current Transfer Ratio 200% | ||
Standards/Approvals UL | ||
Typical Fall Time 53μs | ||
Series PS2502 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The PS2502-1, PS2502-2, PS2502-4 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photodarlingtons in space efficient dual in line plastic packages.
High Current Transfer Ratio (200%min)
High Isolation Voltage (5.3kVRMS, 7.5kVPK )
All electrical parameters 100% tested
APPLICATIONS:
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
Related links
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom PS2502-1X AC Input Optocoupler 4-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom PS2505-1X AC Input Optocoupler 4-Pin DIP
- Isocom PS2501-1X AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
- Isocom TLP521 AC Input Optocoupler 4-Pin DIP
