Vishay VO2631 2-Channel Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.15

(exc. GST)

$24.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,945 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.43$22.15-
15 - 20$4.32$21.602%
25 +$4.262$21.313%

*price indicative

RS Stock No.:
180-7241
Mfr. Part No.:
VO2631
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

CMOS

Maximum Forward Voltage

1.7V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

23ns

Maximum Input Current

15mA

Isolation Voltage

5.3kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60747-5-5 (VDE 0884-5), UL1577, GB4943.1-2011, BS EN 60950-1, cUL, CQC GB8898-2011

Typical Fall Time

7μs

Series

VO

Automotive Standard

No

The 6N137, VO2601, and VO2611 are single channel 10 MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output. The VO2630, VO2631, and VO4661 are dual channel 10 MBd optocouplers. For the single channel type, an enable function on pin 7 allows the detector to be strobed. The internal shield provides a guaranteed common mode transient immunity of 5 kV/μs for the VO2601 and VO2631 and 15 kV/μs for the VO2611 and VO4661. The use of a 0.1 μF bypass capacitor connected between pin 5 and 8 is recommended.

Choice of CMR performance of 15 kV/μs, 5 kV/μs, and 1000 V/μs

High speed: 10 MBd typical

+5 V CMOS compatibility

APPLICATIONS:

Microprocessor system interface

PLC, ATE input / output isolation

Computer peripheral interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy