Vishay VO1263AB Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-7176
- Mfr. Part No.:
- VO1263AB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.88
(exc. GST)
$13.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3,698 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 12 | $5.94 | $11.88 |
| 14 - 24 | $5.83 | $11.66 |
| 26 + | $5.715 | $11.43 |
*price indicative
- RS Stock No.:
- 180-7176
- Mfr. Part No.:
- VO1263AB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL 1577 | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL 1577 | ||
Series VO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The VO1263AB and VO1263AAC photovoltaic MOSFET driver consists of two LEDs optically coupled to two photodiode arrays. The photodiode array provides a floating source with adequate voltage and current to drive high-power MOSFET transistors. Optical coupling provides a high I/O isolation voltage. In order to turn the MOSFET off, an external resistance (gate-to-source) is required for gate discharge.
High open circuit voltage, up to 14.6 V typical
High short circuit current, up to 42 μA typical
Isolation test voltage 5300 VRMS
APPLICATIONS:
High-side driver
Solid-state relays
Floating power supply
