Vishay Optocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$16.72

(exc. GST)

$18.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,240 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 20$0.836$16.72-
40 - 40$0.816$16.322%
60 +$0.804$16.083%

*price indicative

RS Stock No.:
180-7182
Mfr. Part No.:
SFH617A-2X006
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

63%

Standards/Approvals

DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, cUL, CQC, BSI IEC 60950

Typical Fall Time

14μs

Series

SFH

Automotive Standard

No

COO (Country of Origin):
CN
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.

Operating temperature from -55 °C to +110 °C

Good CTR linearity depending on forward current

Isolation test voltage, 5300 VRMS

APPLICATIONS:

AC adapter

SMPS

PLC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy