Vishay Optocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7225
Mfr. Part No.:
SFH617A-3X016
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

200%

Standards/Approvals

DIN EN 60747-5-5 (VDE 0884-5), FIMKO, CSA 22.2 bulletin 5A, cUL, BSI IEC 60950, CQC, UL1577, IEC 60065

Typical Fall Time

14μs

Minimum Current Transfer Ratio

100%

Series

SFH

Automotive Standard

No

COO (Country of Origin):
CN
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.

Operating temperature from -55 °C to +110 °C

Good CTR linearity depending on forward current

Isolation test voltage, 5300 VRMS

APPLICATIONS:

AC adapter

SMPS

PLC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy