onsemi MOCD217R2M DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 178-7558
- Mfr. Part No.:
- MOCD217R2M
- Brand:
- onsemi
This image is representative of the product range
Add 12500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,365.00
(exc. GST)
$1,502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.546 | $1,365.00 | - |
| 12500 + | $0.528 | $1,320.00 | 3% |
*price indicative
- RS Stock No.:
- 178-7558
- Mfr. Part No.:
- MOCD217R2M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 130% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | UL, IEC, EN | |
| Series | MOCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 130% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals UL, IEC, EN | ||
Series MOCD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi HCPL0637 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD207R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0638 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0531R2 DC Input 2-Channel Optocoupler 8-Pin SOIC
