Broadcom ACPL-M61L-060E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 178-3237
- Mfr. Part No.:
- ACPL-M61L-060E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$260.40
(exc. GST)
$286.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $2.604 | $260.40 | - |
| 500 + | $2.344 | $234.40 | 9% |
*price indicative
- RS Stock No.:
- 178-3237
- Mfr. Part No.:
- ACPL-M61L-060E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 0.012μs | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, CSA, UL | |
| Typical Fall Time | 0.012μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 0.012μs | ||
Maximum Input Current 8mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, CSA, UL | ||
Typical Fall Time 0.012μs | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61L-060E DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
