Broadcom ACPL-M61U-000E DC Input Optocoupler, Surface, 5-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$551.30

(exc. GST)

$606.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$5.513$551.30-
500 +$4.962$496.209%

*price indicative

RS Stock No.:
178-3232
Mfr. Part No.:
ACPL-M61U-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.95V

Number of Channels

1

Packaging

Tube

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

15mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

80%

Typical Fall Time

10ns

Minimum Current Transfer Ratio

80%

Standards/Approvals

UL, IEC, CSA

Series

ACPL

Automotive Standard

No

Optocoupler, 10MBd Logic Gate, Avago Technologies


10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy