Broadcom HCNR200-000E DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3126
- Mfr. Part No.:
- HCNR200-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$204.16
(exc. GST)
$224.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,218 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 42 - 42 | $4.861 | $204.16 |
| 84 - 126 | $4.74 | $199.08 |
| 168 + | $4.667 | $196.01 |
*price indicative
- RS Stock No.:
- 178-3126
- Mfr. Part No.:
- HCNR200-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Series | HCNR200 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Series HCNR200 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
- RS Stock No. 6961248
- Mfr. Part No. HCNR200-000E
Each
$7.24
- RS Stock No. 6961248P
- Mfr. Part No. HCNR200-000E
Each (Supplied in a Tube)
$7.24
- RS Stock No. 8188230P
- Mfr. Part No. 6N139-000E
Each (Supplied in a Tube)
$1.343
- RS Stock No. 9225775
- Mfr. Part No. HCPL-2601-000E
Each (In a Tube of 50)
$2.568
Related links
- Broadcom HCNR200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP-8 400 mil
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin SOIC









