Broadcom HCPL-0611-500E Optocoupler, Surface, 8-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save $42.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.15

(exc. GST)

$24.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 305 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$4.43$22.15-
375 - 745$4.316$21.58$42.75
750 +$4.254$21.27$132.00

*price indicative

RS Stock No.:
174-4191
Mfr. Part No.:
HCPL-0611-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SO

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA

Typical Fall Time

10ns

Series

HCPL

Automotive Standard

AEC-Q100

The Broadcom HCPL-0611 is a optically coupled gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10,000 V/ms.

10 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1000 V

High Speed: 10MBd Typical

LSTTL/TTL Compatible

Low Input Current Capability :5 mA

Guaranteed ac and dc Performance over Temperature: -40 degrees C to 85 degrees C

Available in 8-Pin DIP, SOIC-8, Wide body Packages

Storable Output (Single Channel Products only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy