Broadcom HCPL-0600-500E Optocoupler, Surface, 8-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 560 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$3.738$18.69-
375 - 745$3.646$18.232%
750 +$3.588$17.944%

*price indicative

RS Stock No.:
174-4188
Mfr. Part No.:
HCPL-0600-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SO

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-45°C

Logic Output

Yes

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA

Typical Fall Time

10ns

Series

HCPL

Automotive Standard

AEC-Q100

Broadcom HCPL Series Optocoupler, 3750Vrms Isolation Voltage, 80°C Maximum Operating Temperature - HCPL-0600-500E


This optocoupler provides electrical isolation between input and output in surface-mounted circuits, designed for automotive and industrial environments. It integrates a single channel with a logic-compatible output to transfer signals while maintaining separation between control and power domains. The device is supplied in an SO package and is intended for automated assembly with tape and reel packaging.

Features and Benefits:


• 3750Vrms isolation improves safety in high-voltage interfaces
• Logic output enables direct interfacing with digital systems
• 10ns fall time supports fast signal transitions
• 24ns rise time permits responsive switching behaviour
• 1.8V maximum forward voltage reduces input drive requirements
• -45°C to 80°C operating range suits varied temperature conditions

Applications


• Suitable for automotive control signal isolation in vehicles
• Used with microcontrollers for digital boundary protection
• Ideal for galvanic separation in sensor interfaces
• Can be used for signal isolation in power electronics
• Used for board-level isolation in industrial automation

What mounting method does it support on PCBs?


It is designed for surface mounting to allow Compact board layouts.

What packaging format is provided for production handling?


It is supplied in tape and reel to facilitate automated pick-and-place.

Which approvals confirm its safety credentials?


It holds UL and CSA approvals for recognised safety standards.

What is the maximum continuous temperature for operation?


It can be used up to 80°C without exceeding specified operating limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy