Broadcom ACPL-332J-500E 2-Channel Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 174-4153
- Mfr. Part No.:
- ACPL-332J-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 214 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.83
(exc. GST)
$19.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 266 unit(s) ready to ship from another location
- Plus 952 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 212 | $8.915 | $17.83 | - |
| 214 - 424 | $8.69 | $17.38 | 2% |
| 426 + | $8.56 | $17.12 | 3% |
*price indicative
- RS Stock No.:
- 174-4153
- Mfr. Part No.:
- ACPL-332J-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 50ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Number of Pins 16 | ||
Package Type SO | ||
Typical Rise Time 50ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 50ns | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-332J is an Advanced 2.5 A output current, easy to-use, intelligent gate driver which makes IGBT VCE fault protection compact, affordable, and easy-to implement. Features such as integrated VCE detection, under voltage lockout (UVLO), soft IGBT turn-off, isolated open collector fault feedback and Active Miller clamping provide maximum design flexibility and circuit protection.
Under Voltage Lock-Out Protection (UVLO) with
Hysteresis
Desaturation Detection
Miller Clamping
Open Collector Isolated fault feedback
Soft IGBT Turn-off
Fault Reset by next LED turn-on (low to high) after
fault mute period
Available in SO-16 package
Safety approvals: UL approved, 5000 VRMS for 1
minute, CSA approved, IEC/EN/DIN-EN 60747-5-5
approved VIORM = 1414 VPEAK
Related links
- Broadcom ACPL-332J-500E 2-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom 2-Channel Optocoupler 8-Pin SO
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-333J-500E DC Input 2-Channel Optocoupler 16-Pin SO-16
