Broadcom HCPL-0661-500E 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3660
- Mfr. Part No.:
- HCPL-0661-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save $1,432.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$8,700.00
(exc. GST)
$9,570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $5.80 | $8,700.00 | - |
| 7500 + | $5.609 | $8,413.50 | $1,432.50 |
*price indicative
- RS Stock No.:
- 174-3660
- Mfr. Part No.:
- HCPL-0661-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | UL, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 24ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals UL, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
The Broadcom HCPL-0661 optocoupler is an optically coupled logic gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10,000 V/ms.
10 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1000 V
High Speed: 10 MBd Typical
LSTTL/TTL Compatible
Low Input Current Capability: 5mA
Guaranteed ac and dc Performance over Temperature: -40 degrees C to 85 degrees C
Available in 8-Pin DIP, SOIC-8, Wide body Packages
Strobable Output (Single Channel Products only)
Related links
- Broadcom 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-315J-500E 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO
