Panasonic AQV253 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-8645
- Mfr. Part No.:
- AQV253
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$9.76
(exc. GST)
$10.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.76 | - |
| 13 - 24 | $9.72 | - |
| 25 + | $9.59 | 1% |
*price indicative
- RS Stock No.:
- 171-8645
- Mfr. Part No.:
- AQV253
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 1.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BSI | |
| Series | AQV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 1.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BSI | ||
Series AQV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

AQV SSR
These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.
Highly sensitive and low on resistance
ac or dc switching
Low thermal EMF, approx. 1μV
Operating temperature range of -40 to +85°C
Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc
Approvals
UL Recognised for Canada & US
Related links
- Panasonic DC Input Optocoupler 6-Pin DIP
- Panasonic AQV252 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV254 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV251 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV214 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV257 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV204 DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
