Panasonic AQV257 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 444-807
- Mfr. Part No.:
- AQV257
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.13
(exc. GST)
$7.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 2 left, shipping from 16 November 2026
- Plus 3 left, shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.13 | - |
| 25 - 49 | $6.94 | 2% |
| 50 - 99 | $6.66 | 6% |
| 100 + | $6.49 | 8% |
*price indicative
- RS Stock No.:
- 444-807
- Mfr. Part No.:
- AQV257
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 1.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BSI | |
| Series | AQV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 1.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BSI | ||
Series AQV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photo MOS Relay, HE Type
PhotoMOS relay that combines the advantages of solid-state and mechanical relays
Wide variations to help balance low on resistance and low price
Micro-analogue signal control possible
Low current leakage when circuit is open
AC/DC load control possible
Related links
- Panasonic DC Input Optocoupler 6-Pin DIP
- Panasonic AQV252 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV253 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV254 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV251 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV214 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV204 DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
