Panasonic AQV204 DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 449-111
- Mfr. Part No.:
- AQV204
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.68 |
*price indicative
- RS Stock No.:
- 449-111
- Mfr. Part No.:
- AQV204
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 1.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BSI | |
| Series | AQV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 1.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BSI | ||
Series AQV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
PhotoMOS Relay, HF (Low On-Resistance)
DIP type
Low on-resistance (typically 0.6 Ω, AQV201)
Related links
- Panasonic DC Input Optocoupler 6-Pin DIP
- Panasonic AQV252 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV253 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV254 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV251 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV214 DC Input Optocoupler 6-Pin DIP
- Panasonic AQV257 DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
