Isocom ISP814XSM AC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 171-8191
- Mfr. Part No.:
- ISP814XSM
- Brand:
- Isocom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$46.80
(exc. GST)
$51.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $0.468 | $46.80 |
| 200 - 400 | $0.454 | $45.40 |
| 500 + | $0.431 | $43.10 |
*price indicative
- RS Stock No.:
- 171-8191
- Mfr. Part No.:
- ISP814XSM
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current Transfer Ratio | 3% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 0.2% | |
| Series | ISP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Current Transfer Ratio 3% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 0.2% | ||
Series ISP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ISP814, ISP824, ISP844 series of optical coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
Related links
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom TLP521SM AC Input Optocoupler 4-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- onsemi FOD814A AC/DC Input Optocoupler 4-Pin DIP
- Isocom CNY17-4 DC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
