Isocom TLP521BL Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 171-8017
- Mfr. Part No.:
- TLP521BL
- Brand:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8017
- Mfr. Part No.:
- TLP521BL
- Brand:
- Isocom
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
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 30% | |
| Standards/Approvals | UL, VDE | |
| Series | TLP521 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 30% | ||
Standards/Approvals UL, VDE | ||
Series TLP521 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom TLP621GBG Optocoupler 4-Pin DIP-4/DIP-8/DIP-16/SMD
- Wurth Elektronik DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143200 DC Input 4-Channel Optocoupler 4-Pin DIP
- Cosmo DC Input Optocoupler 4-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Panasonic AQY277A DC Input Optocoupler 4-Pin DIP