Panasonic AQY277A DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 444-728
- Mfr. Part No.:
- AQY277A
- Brand:
- Panasonic
Get a bulk buy discount
Add 25 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$13.53
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 586 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.53 | - |
| 25 + | $13.25 | $7.00 |
*price indicative
- RS Stock No.:
- 444-728
- Mfr. Part No.:
- AQY277A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | AQY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series AQY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
AQY SSR
These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.
Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc
Approvals
UL Recognised for Canada & US
- RS Stock No. 3525495
- Mfr. Part No. AQY414EH
Each
$5.69
- RS Stock No. 3525467
- Mfr. Part No. AQY210EH
Each
$3.49
- RS Stock No. 3731167
- Mfr. Part No. AQY210EHA
Each
$3.40
- RS Stock No. 8629280
- Mfr. Part No. H11F3SVM
Each (In a Pack of 2)
$2.205
Related links
- onsemi AC/DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- onsemi DC Input Optocoupler 4-Pin DIP
- Cosmo DC Input Optocoupler 4-Pin DIP
- Broadcom DC Input Optocoupler 4-Pin DIP
- Lite-On LTV-817S-TA1-C DC Input Optocoupler 4-Pin DIP
- Lite-On DC Input Optocoupler 4-Pin DIP
- onsemi FOD817CSD DC Input Optocoupler 4-Pin DIP












