Isocom ISP847X 4-Channel Optocoupler, Through Hole, 16-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2989
Mfr. Part No.:
ISP847X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Packaging

Tube

Number of Pins

16

Package Type

DIP

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

110°C

Standards/Approvals

UL, VDE, RoHS

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Series

ISP

Automotive Standard

No

COO (Country of Origin):
TH
The ISP817, ISP827 and ISP847 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package

AC Isolation Voltage 5300VRMS

CTR Selections Available

Wide Operating Temperature Range: -55°C to +110°C ISP817, -30°C to +100°C ISP827 / ISP847

Lead Free

APPLICATIONS

Computer Terminals

Industrial System Controllers

Measuring Instruments

Signal Transmission between Systems of

Different Potentials and Impedances

Optocoupler, Phototransistor Output, Isocom Components


Optocouplers, Isocom Components


  • RS Stock No. 1712986
  • Mfr. Part No. TIL191
Each (In a Tube of 100)
$0.355
  • RS Stock No. 8400007P
  • Mfr. Part No. HCPL-2232-000E
Each (Supplied in a Tube)
$12.41
Each (In a Tube of 25)
$1.557
Each (In a Tube of 25)
$1.656

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy