Vishay K847PH DC Input 4-Channel Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 169-6122
- Mfr. Part No.:
- K847PH
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-6122
- Mfr. Part No.:
- K847PH
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | CSA 22.2 bulletin 5A, cUL, RoHS 2002/95/EC, UL1577, WEEE 2002/96/EC | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 4.7μs | |
| Series | K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals CSA 22.2 bulletin 5A, cUL, RoHS 2002/95/EC, UL1577, WEEE 2002/96/EC | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 4.7μs | ||
Series K | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, K8xxP Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input 4-Channel Optocoupler 16-Pin DIP
- Vishay ILQ32 DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP521-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TIL196 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP521-4 AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom PS2501-4X AC Input 4-Channel Optocoupler 16-Pin DIP
